C & K Surface Slide Switch SPDT Latching 300mA Nylon
- RS Stock No.:
- 154-4695
- Mfr. Part No.:
- JS102011SCQN
- Brand:
- C & K
Get a bulk buy discount
Add 10 more to save Kr. 5,28
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 49,54
(exc. VAT)
Kr. 61,93
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 780 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 9,908 | Kr. 49,54 | - |
| 10 - 15 | Kr. 9,38 | Kr. 46,90 | Kr. 5,28 |
| 20 - 45 | Kr. 8,90 | Kr. 44,50 | Kr. 20,16 |
| 50 - 95 | Kr. 8,466 | Kr. 42,33 | Kr. 72,10 |
| 100 + | Kr. 7,642 | Kr. 38,21 | Kr. 226,60 |
*price indicative
- RS Stock No.:
- 154-4695
- Mfr. Part No.:
- JS102011SCQN
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | On-On | |
| Depth | 3.5mm | |
| Length | 8.5mm | |
| Series | JS | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS, UL | |
| Mechanical Life | 5000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration On-On | ||
Depth 3.5mm | ||
Length 8.5mm | ||
Series JS | ||
Width 3.5mm | ||
Standards/Approvals RoHS, UL | ||
Mechanical Life 5000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- CN
C&K Slide Switch
The C&K slide switch is a surface mount single pole double throw (SPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 8.5mm length.
Features and Benefits
• 3.6mm width and 3.5mm depth
• 500VAC dielectric strength
• Less space required
• Nylon is used as contact material
• Service temperature ranges between -40°C and 85°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
Related links
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
- C & K Surface Slide Switch DPDT Latching 300mA Nylon
- C & K Surface Slide Switch SPDT (On)-(On) 300mA Nylon
- C & K Surface Slide Switch SPDT (On)-(On) 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT (On)-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 300mA
- C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon