- RS Stock No.:
- 154-3603
- Mfr. Part No.:
- JS102011SAQN
- Brand:
- C & K
Available to back order for despatch 13.05.2024
Added
Price Each (In a Pack of 10)
Kr. 6,501
(exc. VAT)
Kr. 8,126
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 6,501 | Kr. 65,01 |
20 - 30 | Kr. 5,72 | Kr. 57,20 |
40 - 90 | Kr. 5,533 | Kr. 55,33 |
100 - 190 | Kr. 5,335 | Kr. 53,35 |
200 + | Kr. 5,137 | Kr. 51,37 |
*price indicative |
- RS Stock No.:
- 154-3603
- Mfr. Part No.:
- JS102011SAQN
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K Slide Switch
The C&K slide switch is a surface mount single pole double throw (SPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 9mm length.
Features and Benefits
3.6mm width and 3.5mm depth
500VAC dielectric strength
Copper alloy and silver plate is use as contact material
Less space required
Mounting on surface
Service temperature ranges between -40°C and 85°C
500VAC dielectric strength
Copper alloy and silver plate is use as contact material
Less space required
Mounting on surface
Service temperature ranges between -40°C and 85°C
Applications
Telecommunication
Computer peripherals
Instrumentation
Thermostat select switch
Computer peripherals
Instrumentation
Thermostat select switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 9mm |
Width | 3.6mm |
Depth | 3.5mm |
Dimensions | 9 x 3.6 x 3.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 6V dc |
Actuator Material | Nylon |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |