C & K Panel Slide Switch SPDT Latching 6A Nylon

Get a bulk buy discount

Add 150 more to save Kr. 507,15

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 3 381,30

(exc. VAT)

Kr. 4 226,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100Kr. 67,626Kr. 3 381,30-
150 +Kr. 64,245Kr. 3 212,25Kr. 507,15

*price indicative

RS Stock No.:
155-8175
Distrelec Article No.:
304-47-848
Mfr. Part No.:
1101M1S2ZQE2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Panel

Switch Operation

Latching

Switch Contact Current

6A

Terminal Type

Solder Lug

Illuminated

No

Contact AC Voltage

250V ac

Contact DC Voltage

28V dc

Switch Configuration

On-None-On

Series

1000

Standards/Approvals

UL, CSA

Depth

6.6mm

Length

12.7mm

Width

11.43mm

Mechanical Life

40000Cycles

Actuator Material

Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

COO (Country of Origin):
CN
C&K’s 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.

Variety of actuators and terminations

Panel mount tabs available

Epoxy terminal-seal compatible with bottom wash cleaning

Test & measurement equipment

Telecommunications

Computers & peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy