C & K Panel Slide Switch SPDT Latching 6A Nylon
- RS Stock No.:
- 155-8889
- Mfr. Part No.:
- 1101M1S2ZQE2
- Brand:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 74,59
(exc. VAT)
Kr. 93,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 74,59 |
| 5 - 9 | Kr. 70,58 |
| 10 - 24 | Kr. 67,38 |
| 25 - 49 | Kr. 63,95 |
| 50 + | Kr. 60,52 |
*price indicative
- RS Stock No.:
- 155-8889
- Mfr. Part No.:
- 1101M1S2ZQE2
- Brand:
- C & K
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
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Switch Operation | Latching | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | UL, CSA | |
| Width | 11.43mm | |
| Length | 12.7mm | |
| Series | 1000 | |
| Depth | 6.6mm | |
| Mechanical Life | 40000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Switch Operation Latching | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-None-On | ||
Standards/Approvals UL, CSA | ||
Width 11.43mm | ||
Length 12.7mm | ||
Series 1000 | ||
Depth 6.6mm | ||
Mechanical Life 40000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- CN
C&Ks 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
Related links
- C & K Panel Slide Switch SPDT Latching 6A Nylon
- C & K Panel Slide Switch DPDT Latching 6A Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K PCB Slide Switch DPDT Latching 6A Nylon
- C & K Panel Slide Switch DPDT 12A Nylon
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch SPST 6A Nylon