Nidec Components Surface Slide Switch 2PDT DP 100mA
- RS Stock No.:
- 244-3321
- Mfr. Part No.:
- CAS-220TA
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 35,94
(exc. VAT)
Kr. 44,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | Kr. 17,97 | Kr. 35,94 |
| 10 - 98 | Kr. 17,275 | Kr. 34,55 |
| 100 - 248 | Kr. 16,59 | Kr. 33,18 |
| 250 - 498 | Kr. 15,845 | Kr. 31,69 |
| 500 + | Kr. 15,215 | Kr. 30,43 |
*price indicative
- RS Stock No.:
- 244-3321
- Mfr. Part No.:
- CAS-220TA
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Contact Configuration | 2PDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CAS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 2PDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CAS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
Related links
- Nidec Components Surface Slide Switch 2PDT DP 100mA
- Nidec Components Surface Slide Switch SPDT SP 100mA
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max