C & K Panel Slide Switch SP3T (On)-On-(On) 100mA POM

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 150 units)*

Kr. 899,10

(exc. VAT)

Kr. 1 123,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
150 - 150Kr. 5,994Kr. 899,10
300 - 450Kr. 5,838Kr. 875,70
600 +Kr. 5,69Kr. 853,50

*price indicative

RS Stock No.:
257-0676
Mfr. Part No.:
OS103011MA7QP1
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SP3T

Mount Type

Panel

Switch Operation

(On)-On-(On)

Switch Contact Current

100mA

Terminal Type

Through Hole

Illuminated

No

Contact AC Voltage

12V

Contact DC Voltage

12V dc

Switch Configuration

SP3T

Length

4mm

Width

4.3mm

Series

OS

Depth

4.7mm

Standards/Approvals

RoHS

Mechanical Life

10Cycles

Actuator Material

POM

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, SP3T contact configuration with through-hole mounting type.

Variety of actuators and terminations

PC and panel mounting

Halogen free material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy