C & K Surface Slide Switch SPDT (On)-On 300mA 4/6 Nylon

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 tape of 2 units)*

Kr. 25,33

(exc. VAT)

Kr. 31,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 934 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8Kr. 12,665Kr. 25,33-
10 - 98Kr. 10,87Kr. 21,7414%
100 - 248Kr. 9,84Kr. 19,6822%
250 - 498Kr. 9,265Kr. 18,5326%
500 +Kr. 9,04Kr. 18,0828%

*price indicative

Packaging Options:
RS Stock No.:
262-4408
Mfr. Part No.:
JS102011SABN
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

(On)-On

Switch Contact Current

300mA

Illuminated

No

Switch Configuration

DPDT, DP3T, SPDT

Series

JS

Standards/Approvals

RoHS Compliant

Mechanical Life

5000Cycles

Actuator Material

4/6 Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The C & K Sub miniature Slide Switches are used to designed for telecommunication products, computer peripherals, thermostat select switches and other various instrumentations for achieving low profile while performing high level operation. This sub miniature slide switches has positive detent feature. Switches are available in SPDT, DPDT and DP3T models.

Electrical life of product is 5000 make and break cycles

Contact resistance is 70 m ohm maximum

Insulation résistance is 100 M ohm minimum at 500V

Dielectric strength is 500 VAC minimum at sea level

Housing material is nylon with black color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy