- RS Stock No.:
- 864-9990
- Mfr. Part No.:
- 0033.3513
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 864-9990
- Mfr. Part No.:
- 0033.3513
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SWZ Series
Professional range of Schurter voltage slector switches from the SWZ series. All the switches are IP40 rated.
IP40 Rated
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
Schurter Selector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | 6PST |
Mounting Type | Panel Mount |
Contact Current Rating | 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A |
IP Rating | IP40 |
Terminal Type | Solder |
Actuator Type | Slot |
Length | 47mm |
Width | 35mm |
Depth | 24mm |
Dimensions | 47 x 35 x 24mm |
Contact Resistance | <10mΩ |
Mechanical Life | 300Cycles |
Voltage Rating | 250V ac |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |