- RS Stock No.:
- 203-9324
- Mfr. Part No.:
- DGSL-12-10-P1A
- Brand:
- Festo
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 6 721,22
(exc. VAT)
Kr. 8 401,52
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 721,22 |
- RS Stock No.:
- 203-9324
- Mfr. Part No.:
- DGSL-12-10-P1A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 29 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543969 |