- RS Stock No.:
- 203-9443
- Mfr. Part No.:
- DGSL-8-20-EA
- Brand:
- Festo
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 5 478,66
(exc. VAT)
Kr. 6 848,32
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 478,66 |
- RS Stock No.:
- 203-9443
- Mfr. Part No.:
- DGSL-8-20-EA
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL mini slide double-acting actuator has a elastic cushioning without metal end position at both ends via proximity sensor. The actuator adjustable end position range/front length 14.5 mm and rear length 3.5 mm.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 10mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 570167 |