- RS Stock No.:
- 203-9529
- Mfr. Part No.:
- DGST-8-30-Y12A
- Brand:
- Festo
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 5 399,02
(exc. VAT)
Kr. 6 748,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 399,02 |
- RS Stock No.:
- 203-9529
- Mfr. Part No.:
- DGST-8-30-Y12A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-8-30-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=30 mm, Adjustable end position range/front length=15,8 mm, Adjustable end position range/rear length=16,1 mm, Piston diameter=8 mm, Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 8mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085162 |