- RS Stock No.:
- 169-0524
- Mfr. Part No.:
- RPI-352
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 1000)
Kr. 4,626
(exc. VAT)
Kr. 5,782
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | Kr. 4,626 | Kr. 4 626,00 |
*price indicative |
- RS Stock No.:
- 169-0524
- Mfr. Part No.:
- RPI-352
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RPI-352, Photo-Interrupter with 3mm Gap and Positioning Pin, ROHM
Slotted Optical Switches, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 6.4 x 4.2 x 5.4mm |
Height | 5.4mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 3mm |
Width | 4.2mm |
Operating Temperature Range | -25 → +85°C |