- RS Stock No.:
- 818-7528
- Mfr. Part No.:
- TCST2202
- Brand:
- Vishay
10 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 9,877
(exc. VAT)
Kr. 12,346
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 9,877 | Kr. 98,77 |
100 - 240 | Kr. 9,677 | Kr. 96,77 |
250 - 490 | Kr. 9,088 | Kr. 90,88 |
500 - 990 | Kr. 8,499 | Kr. 84,99 |
1000 + | Kr. 7,122 | Kr. 71,22 |
*price indicative |
- RS Stock No.:
- 818-7528
- Mfr. Part No.:
- TCST2202
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 8µs |
Mounting Type | Through Hole |
Package Type | Leaded |
Number of Pins | 4 |
Dimensions | 24.5 x 6.3 x 10.8mm |
Height | 10.8mm |
Length | 24.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Width | 6.3mm |
Operating Temperature Range | -55 → +85°C |
- RS Stock No.:
- 818-7528
- Mfr. Part No.:
- TCST2202
- Brand:
- Vishay