Osram Smart Plug, Type C - Europlug, 16A, 230 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-6844
Mfr. Part No.:
4058075371934
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Mains Socket Type

Type C - Europlug

Series

Smart+

Country

Europe

Current Rating

16A

Voltage Rating

230 V

COO (Country of Origin):
CN
The Osram plug has integrates conventional electric equipment into compatible smart home systems. It enables switching of conventional light sources and other electric devices.

Simple connection of electric devices via standard socket
Functionality depends on used type of control