Wurth Elektronik Gate Drive Transformer, 5 V, 12 V, 86 μH

Subtotal (1 reel of 900 units)*

Kr. 43 081,20

(exc. VAT)

Kr. 53 851,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +Kr. 47,868Kr. 43 081,20

*price indicative

RS Stock No.:
270-0912
Mfr. Part No.:
78931812512
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Gate Drive Transformer

Secondary Voltage

12 V

Primary Voltage

5 V

Mount Type

Surface

Inductance

86μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Leakage Inductance

300nH

Turns Ratio

1:2.5

COO (Country of Origin):
MX
The Wurth Elektronik PSPA push pull & gate drive transformer is automotive component used in DC/DC push pull transformers with an operating temperature range of -40°C to +105 °C, its used for isolated interfaces RS 485, CAN.

Polystyrene material

Variety of turn ratios

Related links