SCJ Professional 2000ml Wall Mounted Soap Dispenser for DEB Lotion Wash, DEB Orange Pure, DEB Pure Wash
- RS Stock No.:
- 742-3028
- Mfr. Part No.:
- LGT2LDP
- Brand:
- SCJ Professional
9 In stock for same day dispatch
Added
Price Each
Kr. 276,85
(exc. VAT)
Kr. 346,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 276,85 |
- RS Stock No.:
- 742-3028
- Mfr. Part No.:
- LGT2LDP
- Brand:
- SCJ Professional
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Deb Cleanse Dispensers
A range of closed, sealed cartridge dispensers for use with all Deb Skin Care System products
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring fresh product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use
All Deb global range dispensers are Biocote® protected. Biocote® is a silver-based antimicrobial agent that is incorporated into the dispenser inhibits the growth of bacteria and moulds
Biocote® will not wear out or rub off over time, making it effective for the lifetime of the dispenser
Guaranteed for Life
Dispensers are manufactured from durable plastic components, designed and rigorously tested for high usage environments
Hygienic, no ingress of air during use
Protects product from exposure to the external environment minimising risk of cross-contamination
Ensuring fresh product is dispensed every time
Every cartridge features an ultrasonically welded dispensing pump which does not drip or clog, ensuring no mess on sink tops, floors or walls
Cartridges are designed to collapse in use so that all of the product is used
Delivers a precise, measured dose for optimum cost in use
The wall mounted units are conveniently located where skin safety is required, whether above a sink in a washroom or in the main work area
Dispensers are lockable to stop unauthorised access, thus preventing deliberate product contamination or theft of the product inside
Easy-push button use
Specifications
Attribute | Value |
---|---|
Automatic/Manual | Manual |
Compatible Cartridges | DEB Lotion Wash, DEB Orange Pure, DEB Pure Wash |
Colour | White/Blue |
Wall Mounted | Yes |
Anti-Bacterial | Yes |
Trade Name | Cleanse Light 2000 |
Cartridge Size | 2000ml |