RS PRO Social Distancing Kit
- RS Stock No.:
- 201-3047
- Brand:
- RS PRO
Price Pr. Kit**
Kr. 1 941,02
(exc. VAT)
Kr. 2 426,28
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Kit(s) | Per Kit |
---|---|
1 + | Kr. 1 941,02 |
**price indicative
- RS Stock No.:
- 201-3047
- Brand:
- RS PRO
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Social Distancing Kit
Introducing the RS PRO Social Distancing Kit that includes everything needed to set up and manage social distancing within a variety of environments like offices, shops, warehouses and more. It includes an infrared thermometer, a 2 m safety barrier and footprint-shaped floor labels as clear markers to indicate the correct distance, especially useful for building a queuing system for entry or exit points and better management and implementation of social distancing measures. This high quality and versatile kit can be used across a range of environments to ensure the correct enforcement of social distancing and non-invasive monitoring of human body temperature for additional safety.
Features and Benefits:
- This RS PRO social distancing kit includes everything needed to set up and manage social distancing within a range of environments
- The IR thermometer is a handheld device that can accurately detect body temperature using a fast, non-contact method of measurement
- It also features an LCD display with a backlight feature to quickly and easily read results on the screen for quicker testing
- A set of two posts and plastic chain is also included in this kit that offers a 2 m barrier which is fast and easy to install, as well as mobile enough to move around for additional flexibility
- The heavy bases holding the posts ensure the barrier is secure and cannot easily fall over
- The final item is in this kit is a pack of 10 footprint shaped PVC stickers to highlight standing or queuing positions with the appropriate social distance for optimum safety
- The yellow stickers are highly visible and suitable for use on clean, flat and sealed surfaces, while the aggressive adhesive backing ensures that they can withstand everyday traffic in a variety of environments
- This social distancing kit is suitable for use in shops, supermarkets, offices, warehouses, factories and much more
What does the kit contain?
Applications:
Social distancing kits or bundles contain items that can be used to effectively manage and set up areas where social distancing is required to prevent the infection and spread of germs and viruses. They can include items like barriers, floor stickers for spatial marking and infrared thermometers for quick body temperature checks. A kit like this is versatile enough to be used across a variety of areas or environments where there may be increased instances of more than two people in a close vicinity to each other, as well as management of the flow of people within sections or areas. Social distancing kits are ideal for use in:
- Supermarkets and shops
- Schools
- Offices
- Warehouses
- Factories
- Public areas where there is the opportunity for 2 or more people to gather or queue
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Text Language | None |
Width | 0.65m |
Thickness | 6mm |