Subtotal (1 unit)*
Kr. 495,12
(exc. VAT)
Kr. 618,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 495,12 |
*price indicative
- RS Stock No.:
- 775-5530
- Mfr. Part No.:
- 05057676001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Hex Bit Holder | |
| Drive Size | 1/4in | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 3mm | |
| Shank Size | 0.25in | |
| Standards/Approvals | DIN 3126-C 6.3, DIN 3126-F 6.3, ISO 1173, Wera Series 1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Bit Holder | ||
Drive Size 1/4in | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 3mm | ||
Shank Size 0.25in | ||
Standards/Approvals DIN 3126-C 6.3, DIN 3126-F 6.3, ISO 1173, Wera Series 1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
897/4 IMP R Impaktor holder with retaining ring and ring magnet
Wera Impaktor holder for the absorption of impulse peaks. Particular torsion effect thanks to the double-torsion spring. The Impaktor holder additionally holds long and heavy screws extremely securely with its ring magnet. This enables rapid and dependable positioning of the screw. Should, situation-related, the magnet not be desired e.g. when working with metal, it can be removed from the screwdriving zone and thereby be neutralised. Used mostly for manual power tool applications. Output: suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Drive: 1/4" hexagon, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Impaktor holder with retaining ring and magnet for bits with 1/4" hexagon head drive
Double-torsion spring to absorb extreme impulse peaks
Ring magnet for simple holding of longer and heavier screws
Particularly suitable for use with customary impact drivers
1/4" hexagon drive
897/4 IMP R Impaktor holder with retaining ring and ring magnet, 1/4" x 75 mm
Related links
- Wera 1/4 in Hex Hex, 3mm Overall
- Wera 1/4 in Hex Adapter Socket, 165mm Overall
- Wera 1/4 in Hex Hex, 50mm Overall
- Wera 1/4 in Hex Round, 300mm Overall
- Wera 1/4 in Hex Round, 200mm Overall
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 25mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 30mm Overall