Subtotal (1 unit)*
Kr. 376,95
(exc. VAT)
Kr. 471,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 376,95 |
*price indicative
- RS Stock No.:
- 221-2314
- Mfr. Part No.:
- NJ-232
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 32.5mm | |
| Socket Size | 3/8 → 1/2 in | |
| Finish | Chrome | |
| Material | Hardened Steel | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, DIN 3123 | |
| Drive Type | Square | |
| Set Contents | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 32.5mm | ||
Socket Size 3/8 → 1/2 in | ||
Finish Chrome | ||
Material Hardened Steel | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, DIN 3123 | ||
Drive Type Square | ||
Set Contents 1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 1-Piece 1/4 in Socket Set
- SAM 1-Piece 1/2 in Socket Set
- SAM 1 Piece Camshaft Sprocket Puller Tool Kit
- SAM 1-Piece Polishing Set Multitool Accessory for use with Polishers 1555 and 1561
- Makita 1-Piece 3/4 in Socket Set
- BETA 34-Piece 3/8 in Socket Set
- BETA 13-Piece 3/8 in Socket Set
- BETA 21-Piece 3/8 in Socket Set