Seeit, Model HT107D-EU Socket Tester 250V ac
- RS Stock No.:
- 286-4009
- Mfr. Part No.:
- HT107D-EU
- Brand:
- Seeit
Subtotal (1 unit)*
Kr. 341,71
(exc. VAT)
Kr. 427,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 341,71 |
*price indicative
- RS Stock No.:
- 286-4009
- Mfr. Part No.:
- HT107D-EU
- Brand:
- Seeit
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
| Brand | Seeit | |
| Product Type | Socket Tester | |
| Voltage | 250V ac | |
| Model Number | HT107D-EU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Socket Tester | ||
Voltage 250V ac | ||
Model Number HT107D-EU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit mini-tester instantly verifies the correctness and functionality of electrical sockets. Upon plugging it in, the LCD screen shows phase-to-neutral voltage, neutral-to-earth voltage, and leakage current. Three LEDs indicate electrical connections' status (correct, reversed wires, missing wires). Moreover, it includes an RCD test button to ensure the circuit-breaker disconnects appropriately for leakage currents exceeding 30mA.
Power supply 90Vac to 250Vac
Leakage test greater than 30mA
Dimensions 68x65x69mm
Related links
- Martindale RSCAL
- Martindale, Model CP-501 Socket Tester 13A 250V CAT II
- Phoenix Contact Voltage Tester Self-Supply Powered, 1212598
- Socket & See, Model SOK 60 Socket Tester 16A 400V ac
- Megger, Model MSA1363 Socket Tester 2A 300V CAT II
- Martindale, Model CP-301 Socket Tester 16A 110V ac CAT II
- Stanley, Model FMHT82569-6 Socket Tester 230V ac CAT II
- Martindale, Model EZ664 Socket Tester 30mA 230V CAT III