- RS Stock No.:
- 221-2430
- Mfr. Part No.:
- RA-10
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-2430
- Mfr. Part No.:
- RA-10
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM hexagonal radio sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Polished chrome finish
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Specifications
Attribute | Value |
---|---|
Socket Size | 10mm |
Drive Size | 1/4 in |
Socket Type | Hexagon |
Overall Length | 25 mm |
Drive Type | Hexagon |
- RS Stock No.:
- 221-2430
- Mfr. Part No.:
- RA-10
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN