RS Better World

Solar Technology STFP008 Solar Battery Charger, Output:12VFor Use WithBatteries

Subtotal (1 unit)*

Kr. 540,77

(exc. VAT)

Kr. 675,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
  • Plus 2 unit(s) shipping from 19 October 2026
  • Plus 8 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 540,77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-0646
Mfr. Part No.:
STFP08
Brand:
Solar Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Solar Technology

Product Type

Solar Battery Charger

Model Number

STFP008

For Use With

Batteries

Power Rating

8W

Output Voltage

12V

Internal Battery

No

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN
The Solar Technology high quality solar panel will generate 8 watts of power per hour. This is a perfect amount of power to prevent a large battery going flat, even in winter and the panel is fully weather resistant. The fold-up solar panel will work in all daylight condition and the fold-up solar panel will deliver current to a 12V battery.

Weight 600g

20cm connecting cable

Light weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy