Better World
Phoenix Contact PRC 5-FC-MS6 8-21 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At
- RS Stock No.:
- 188-2900
- Mfr. Part No.:
- 1014530
- Brand:
- Phoenix Contact
Available to back order for despatch 22.05.2024
Added
Price Each
Kr. 300,74
(exc. VAT)
Kr. 375,92
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 300,74 |
10 - 49 | Kr. 291,72 |
50 - 99 | Kr. 277,31 |
100 + | Kr. 255,31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-2900
- Mfr. Part No.:
- 1014530
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Circular connectors (cable-side), Range of articles: PRC, Connector, Colour: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Pin, min. cable diameter: 8 mm, max. cable diameter: 21 mm
Specifications
Attribute | Value |
---|---|
Type | Circular Connector |
Gender | Male |
Cable CSA | 1.5 → 6 mm², 4 → 6mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V ac |
Plug/Socket | Plug |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | PRC 5-FC-MS6 8-21 |