RS Better World

Phoenix Contact PVFT Series, Cable Solar Connector, Cable CSA, 6mm², 1.5kV dc

Subtotal (1 pack of 50 units)*

Kr. 623,95

(exc. VAT)

Kr. 779,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 12,479Kr. 623,95

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
277-8628
Mfr. Part No.:
1133364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Device Connector

Product Type

Solar Connector

Cable CSA

6mm²

Mount Type

Cable

Voltage

1.5kV dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

TUV, REACH, UL, RoHS, IEC 62852:2014/AMD1:2020

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

PVFT

COO (Country of Origin):
DE
The Phoenix Contact device connector front mounting is the fast mounting and durable fixing connector with the patented fast screw connection. Its patented UNLOCK system allows smaller centre distances as well as convenient release.

High yield

Unique SUNCLIX pin connector pattern

Related links