RS Better World
Weidmüller PV-STICK- VPE200 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- RS Stock No.:
- 286-0041
- Mfr. Part No.:
- 1303470000
- Brand:
- Weidmüller
Subtotal (1 pack of 200 units)*
Kr. 9 440,00
(exc. VAT)
Kr. 11 800,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | Kr. 47,20 | Kr. 9 440,00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 286-0041
- Mfr. Part No.:
- 1303470000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Solar Connector | |
| Termination Type | Push-in | |
| Sub Type | Photovoltaic Connector | |
| Cable CSA | 4mm² | |
| Current | 30A | |
| Voltage | 1.5kV dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | TÜV Rheinland (IEC 685), CE | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PV-STICK- VPE200 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Solar Connector | ||
Termination Type Push-in | ||
Sub Type Photovoltaic Connector | ||
Cable CSA 4mm² | ||
Current 30A | ||
Voltage 1.5kV dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals TÜV Rheinland (IEC 685), CE | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PV-STICK- VPE200 | ||
RoHS Status: Exempted
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.
Operating temperature -40 to 85 °C
Reliable latching
Related links
- Weidmüller PV-STICK- VPE200 Series Cable CSA 1.5kV dc, 30A
- Weidmüller PV-STICK- VPE50 Series Cable CSA 1.5kV dc, 30A
- Weidmüller PV-STICK- VPE10 Series Cable CSA 1.5kV dc, 30A
- Weidmüller PV-STICK SET Series Cable CSA 1.5kV dc, 30A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 42A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 42A
- Amphenol Industrial H4 Series Cable CSA 1.5kV, 20A
- Staubli MC4-Evo2 Series Cable CSA 1.5kV, 45A