Chemelex Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- RS Stock No.:
- 349-832
- Distrelec Article No.:
- 304-46-435
- Mfr. Part No.:
- CWT 9003
- Brand:
- Chemelex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 15,44
(exc. VAT)
Kr. 19,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 51 unit(s) ready to ship from another location
- Plus 1 100 unit(s) shipping from 27 November 2026
- Plus 1 000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 15,44 |
| 10 - 24 | Kr. 14,19 |
| 25 + | Kr. 13,50 |
*price indicative
- RS Stock No.:
- 349-832
- Distrelec Article No.:
- 304-46-435
- Mfr. Part No.:
- CWT 9003
- Brand:
- Chemelex
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
| Brand | Chemelex | |
| Product Type | Solder Sleeve | |
| Sub Type | Heat-Shrink Crimp Connection | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Voltage | 60V | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 4.5mm | |
| Colour | Blue | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | CWT 9003 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Solder Sleeve | ||
Sub Type Heat-Shrink Crimp Connection | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Voltage 60V | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 4.5mm | ||
Colour Blue | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series CWT 9003 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- MX
The nVent Raychem Solder sleeve Wire Splice is blue with a maximum outer diameter of 4.4mm. It is suitable for wire sizes ranging from 1.8 to 2.5mm².
Colour blue
Voltage max 600V
Halogen free
Related links
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- Chemelex Yellow Polyolefin Solder Sleeve 42mm Length 5.8 mm Cable Diameter
- Chemelex Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter