Chemelex Red Polyolefin Solder Sleeve 2.8 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 16,85

(exc. VAT)

Kr. 21,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 726 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 16,85
10 - 24Kr. 15,56
25 +Kr. 14,87

*price indicative

RS Stock No.:
349-837
Distrelec Article No.:
304-06-001
Mfr. Part No.:
CWT2-R
Brand:
Chemelex
Find similar products by selecting one or more attributes.
Select all

Brand

Chemelex

Product Type

Solder Sleeve

Material

Polyolefin

Voltage

60V

Maximum Cable Diameter

2.8mm

Colour

Red

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CWT2-R

Non Compliant with RoHS

COO (Country of Origin):
MX
The nVent Raychem Solder sleeve Wire Splice is red with a maximum outer diameter of 2.8mm. It is suitable for wire sizes ranging from 0.6 to 2.0mm² (AWG 22 to 18).

Colour red

REACH compliance

Voltage max 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy