TE Connectivity Blue, White Solid Oxygen free High Conductivity Solder Sleeve 30mm Length 4.4 mm Cable Diameter 1.7 mm
- RS Stock No.:
- 506-981
- Distrelec Article No.:
- 304-60-584
- Mfr. Part No.:
- 304639-000
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
Kr. 2 325,64
(exc. VAT)
Kr. 2 907,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 325,64 | Kr. 155,043 |
*price indicative
- RS Stock No.:
- 506-981
- Distrelec Article No.:
- 304-60-584
- Mfr. Part No.:
- 304639-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 30mm | |
| Material | Solid Oxygen free High Conductivity | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 4.4mm | |
| Colour | Blue, White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU Not, EU ELV 2000/53/EC Not, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | B-041 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 30mm | ||
Material Solid Oxygen free High Conductivity | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 4.4mm | ||
Colour Blue, White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU Not, EU ELV 2000/53/EC Not, China RoHS 2 MIIT Order No 32, 2016 | ||
Series B-041 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- MX
The TE Connectivity robust coax cable termination is engineered for versatility and reliability, making it an ideal choice for applications requiring efficient connectivity. Designed to accommodate a wide range of jacket and conductor diameters, this product excels in providing solid performance under varying conditions. With a maximum operating temperature of 150 °C, it ensures dependable operation in demanding environments. The combination of high-quality materials, including silver and tin plating, enhances both durability and electrical performance, offering a solution that meets modern connectivity requirements. Perfect for engineers and technicians alike, this product arrives pre-installed with lead types, streamlining the installation process and reducing assembly times. Whether for professional or personal projects, this coax cable termination guarantees a secure and effective connection.
Splash protection properties to enhance product longevity
Compatible with various jacket and conductor diameter ranges for flexible application
Pre-installed lead wire simplifies installation and reduces assembly time
Solid-OFHC lead stranding ensures exceptional conductivity
Low halogen content aligns with current environmental standards
Related links
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity Blue, White Tin Solder Sleeve 30mm Length 1.6 mm Cable Diameter 300 μm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 4.4 mm Cable Diameter
- Chemelex Clear Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 400 μm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 300 μm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 400 μm Cable Diameter
- ABUS Key Steel 50 mm Shackle Length 31.8mm Body