- RS Stock No.:
- 782-2624
- Mfr. Part No.:
- D-1744-02
- Brand:
- TE Connectivity
62 In stock for same day dispatch
Added
Price Each
Kr. 39,82
(exc. VAT)
Kr. 49,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 39,82 |
- RS Stock No.:
- 782-2624
- Mfr. Part No.:
- D-1744-02
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
Solderable, Immersion Sealed Wire Splices
A range of wire splices which are solderable and immersion sealed.
Splices
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 0.8mm |
Maximum Cable Diameter | 2.8mm |
Sleeve Length | 30.15mm |
Material | PVDF |
Dielectric Strength | 2kV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Colour | Blue |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Shrink Temperature | +125°C |
Series | D-1744 |
- RS Stock No.:
- 782-2624
- Mfr. Part No.:
- D-1744-02
- Brand:
- TE Connectivity