SES Sterling 3 m De-Soldering Braid, Width 3mm
- RS Stock No.:
- 190-1995
- Mfr. Part No.:
- 05480203000
- Brand:
- SES Sterling
Subtotal (1 bag of 3 units)*
Kr. 450,73
(exc. VAT)
Kr. 563,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 + | Kr. 150,243 | Kr. 450,73 |
*price indicative
- RS Stock No.:
- 190-1995
- Mfr. Part No.:
- 05480203000
- Brand:
- SES Sterling
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
| Brand | SES Sterling | |
| Product Type | De-Soldering Braid | |
| Width | 3mm | |
| Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type De-Soldering Braid | ||
Width 3mm | ||
Length 3m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
To desolder connections and correct printed circuits. It ensures a clean and non corrosive location for the re-soldering. The tin is absorbed by capillary effect, dispensers allow economic braiding use. The SES braiding is also available in large reels.
Related links
- SES Sterling 3 m De-Soldering Braid, Width 1.5mm
- SES Sterling 3 m De-Soldering Braid, Width 2mm
- Facom 1.6 m De-Soldering Braid, Width 1.6mm
- Jelt 30 m De-Soldering Braid, Width 2mm
- SAM 1382-300 3 m De-Soldering Braid, Width 3m
- Chemtronics 3 m De-Soldering Braid, Width 2.8mm
- Solder Wick 3 m De-Soldering Braid, Width 0.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 2.8mm