SES Sterling 3 m De-Soldering Braid, Width 1.5mm

Subtotal (1 bag of 3 units)*

Kr. 284,44

(exc. VAT)

Kr. 355,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +Kr. 94,813Kr. 284,44

*price indicative

RS Stock No.:
190-1992
Mfr. Part No.:
5480201000
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

De-Soldering Braid

Width

1.5mm

Length

3m

Standards/Approvals

RoHS

COO (Country of Origin):
NL
To desolder connections and correct printed circuits. It ensures a clean and non corrosive location for the re-soldering. The tin is absorbed by capillary effect, dispensers allow economic braiding use. The SES braiding is also available in large reels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy