Stannol Wire, 1 mm Solder, 227 °C Melting Point

Subtotal (1 unit)*

Kr. 682,25

(exc. VAT)

Kr. 852,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 682,25

*price indicative

RS Stock No.:
283-6065
Distrelec Article No.:
182-49-432
Mfr. Part No.:
TC KRISTALL 400, 810032
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Product Type

Solder

Wire Diameter

1mm

Product Form

Wire

Melting Point

227°C

Standards/Approvals

No

COO (Country of Origin):
DE
The solder wire with a diameter of 1mm and a weight of 500g. It is made from a Sn99/Cu1 solder alloy and has a melting temperature of 227°C. This solder wire is an essential tool for any soldering project, providing excellent conductivity and reliability. With its high-quality construction, it ensures strong and durable connections. Whether you are working on electronics, automotive, or any other application that requires soldering, the is the perfect choice.

1mm diameter solder wire for versatile applications

Melting temperature of 227°C for easy soldering

500g weight for long-lasting use

Provides strong and durable connections

Suitable for various soldering projects in electronics, automotive, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy