Stannol Wire, 700 μm Solder, 227 °C Melting Point

Subtotal (1 unit)*

Kr. 700,63

(exc. VAT)

Kr. 875,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 700,63

*price indicative

RS Stock No.:
283-6066
Distrelec Article No.:
182-49-440
Mfr. Part No.:
TC KRISTALL 511, 810792
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

700μm

Product Type

Solder

Product Form

Wire

Melting Point

227°C

Standards/Approvals

No

COO (Country of Origin):
DE
The high-quality solder wire with a diameter of 0.7mm is the perfect choice for all user's soldering needs. It is made of Sn99/Cu1 solder alloy, ensuring excellent conductivity and durability. The solder wire comes in a 500g package, providing you with an ample supply for user's projects. With its low melting temperature of 227°C and Kristall 511 flux type, it provides superior soldering performance. Whether you are a professional or a DIY enthusiast, this solder wire is a must-have for any soldering project.

Sn99/Cu1 solder alloy for excellent conductivity and durability

0.7mm diameter, perfect for precise soldering

500g package for a generous supply

Low melting temperature of 227°C for easy soldering

Kristall 511 flux type for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy