Weller Soldering Accessory Flux Brush, for use with WHS40, W101, WS81, WT1012, W61, WE1010

Subtotal (1 unit)*

Kr. 160,62

(exc. VAT)

Kr. 200,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 160,62

*price indicative

RS Stock No.:
208-3891
Distrelec Article No.:
302-17-298
Mfr. Part No.:
WLACCFB-02
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Flux Brush

For Use With

WHS40, W101, WS81, WT1012, W61, WE1010

Standards/Approvals

UPC

COO (Country of Origin):
CN

Weller Soldering Accessory, UPC Approval, Flux Brush Type - WLACCFB-02


This soldering accessory is a flux brush designed to apply soldering flux during electronic and precision soldering operations. It is intended for use with a range of Weller soldering tools and functions as an accessory to support controlled flux deposition in repair, assembly and maintenance environments.

Features and Benefits:


• Compatible with multiple Weller tools for flexible use
• UPC approved for standardised manufacturing traceability
• Enables precise flux application to solder joints
• Suited to manual flux dispensing in tight spaces

Applications


• Used with WHS40 station for routine flux application
• Suitable for maintenance tasks on W101 soldering irons
• Used for fine work with WS81 handheld units
• Compatible with WT1012 for component-level soldering
• Suitable for older W61 tools during refurbishment
• Used alongside WE1010 as a flux applicator

Which tool families will accept this accessory?


It is compatible with designated Weller handheld and station models cited for accessory use, enabling interchange between listed tool types.

Is the brush intended for general or specific flux types?


The brush is intended to apply soldering flux formulations commonly used with the compatible Weller tools to aid wetting and joint formation.

How does the accessory aid in precision soldering tasks?


The applicator form factor facilitates controlled deposition of flux on small pads and leads, reducing excess flux spread during manual operations.

Can it be used during both production and repair workflows?


Yes, its compatibility across several Weller instruments makes it appropriate for both assembly-line fluxing and bench repair tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy