Hakko T32-J02 0.5 mm Conical Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-553
- Mfr. Part No.:
- T32-J02
- Brand:
- Hakko
Subtotal (1 unit)*
Kr. 120,35
(exc. VAT)
Kr. 150,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 120,35 |
*price indicative
- RS Stock No.:
- 100-553
- Mfr. Part No.:
- T32-J02
- Brand:
- Hakko
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
| Brand | Hakko | |
| Tip Shape | Conical | |
| Model Number | T32-J02 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Angle | 30° | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Conical | ||
Model Number T32-J02 | ||
Product Type Soldering Iron Tip | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Angle 30° | ||
Tip Width 0.5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The hakko shape J soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead Free
RoHS compliant
Related links
- Hakko T32-I 0.2 mm Conical Soldering Iron Tip for use with FX8806
- Hakko T32-ILS 0.1 mm Conical Soldering Iron Tip for use with FX8806
- Hakko T32-B 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with FX8806
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- RS PRO 0.5 mm Conical Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- Weller 60 01 05 0.5 mm Conical Soldering Iron Tip for use with WP 60
- Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Piezo, Standard Pyropen
- Weller RTMS 005 C X MS 0.5 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron