Hakko FX-9701/9702 2 x 9.5 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- RS Stock No.:
- 106-279
- Mfr. Part No.:
- T39-I02
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
Kr. 247,45
(exc. VAT)
Kr. 309,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | Kr. 247,45 |
*price indicative
- RS Stock No.:
- 106-279
- Mfr. Part No.:
- T39-I02
- Brand:
- Hakko
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
| Brand | Hakko | |
| Model Number | FX-9701/9702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Micro Fine | |
| For Use With | FX-9701, FX-9702 | |
| Tip Series | T39 | |
| Tip Width | 2 x 9.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9701/9702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Micro Fine | ||
For Use With FX-9701, FX-9702 | ||
Tip Series T39 | ||
Tip Width 2 x 9.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip with micro fine shape is designed for use with the FX9701 / FX9702 used with the FX971 and FX972 soldering stations. Having the very fine tip end, this shape is best for soldering micro components, such as 0603 and for repairing high density mounting. The heat capacity of Shape I is very small.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Accurate heating and greater stability
Related links
- Hakko FX-9701/9702 2 x 12.5 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2 x 21.2 mm Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 0.15 mm Micro Fine Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.6 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702