Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS Stock No.:
- 121-703
- Mfr. Part No.:
- SSC-636A
- Brand:
- Metcal
Get a bulk buy discount
Add 10 more to save Kr. 123,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 307,93
(exc. VAT)
Kr. 384,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 307,93 | - |
| 10 - 19 | Kr. 295,57 | Kr. 123,60 |
| 20 - 49 | Kr. 286,08 | Kr. 437,00 |
| 50 + | Kr. 261,71 | Kr. 2 311,00 |
*price indicative
- RS Stock No.:
- 121-703
- Mfr. Part No.:
- SSC-636A
- Brand:
- Metcal
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
| Brand | Metcal | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | SSC | |
| For Use With | MFR-H6-SSC, SP-HC1 | |
| Tip Series | SSC-6 | |
| Tip Angle | 30° | |
| Tip Width | 2.5 mm | |
| Tip Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number SSC | ||
For Use With MFR-H6-SSC, SP-HC1 | ||
Tip Series SSC-6 | ||
Tip Angle 30° | ||
Tip Width 2.5 mm | ||
Tip Length 9.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SP200 Cartridges for SP-HC1 ESD Solder Handle
Soldering tip cartridge
Tips - OKI/ Metcal
Related links
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1