Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- RS Stock No.:
- 174-030
- Mfr. Part No.:
- T0054465999N
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 1 499,10
(exc. VAT)
Kr. 1 873,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 499,10 |
*price indicative
- RS Stock No.:
- 174-030
- Mfr. Part No.:
- T0054465999N
- Brand:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTW 4 MS | |
| Tip Shape | Bent | |
| For Use With | WMRT-MS, WXMT-MS Tweezers | |
| Tip Series | RTW | |
| Tip Angle | 45° | |
| Tip Width | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTW 4 MS | ||
Tip Shape Bent | ||
For Use With WMRT-MS, WXMT-MS Tweezers | ||
Tip Series RTW | ||
Tip Angle 45° | ||
Tip Width 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 45° Tip Angle, 6mm Tip Width - T0054465999N
This soldering iron tip is a bent 45° replacement tip designed to deliver precise heat transfer for tweezer-style soldering tools. It is intended for use in controlled repair and assembly contexts where angled access and fine-point alignment are required, providing compatibility with specific Weller tweezer models.
Features and Benefits:
• Bent 45° geometry improves access to angled joints
• 6mm width offers controlled thermal mass for consistent heating
• Compatibility with WMRT-MS and WXMT-MS enables direct replacement
• Designed for RTW tip series ensures matching thermal behaviour
• 6mm width offers controlled thermal mass for consistent heating
• Compatibility with WMRT-MS and WXMT-MS enables direct replacement
• Designed for RTW tip series ensures matching thermal behaviour
Applications
• Suitable for precision component rework on small assemblies
• Ideal for soldering in confined or angled spaces on boards
• Used with WMRT-MS tweezers for fine contact work
• Can be used for tasks requiring repeatable tip alignment
• Ideal for soldering in confined or angled spaces on boards
• Used with WMRT-MS tweezers for fine contact work
• Can be used for tasks requiring repeatable tip alignment
Which tweezer tools accept this tip?
It fits the specified WMRT-MS and WXMT-MS tweezer models designed for RTW-form tips.
What is the benefit of the 45° angle in practice?
The angled shape allows easier approach to components at non-orthogonal orientations and improves visibility during delicate operations.
How does the 6mm width affect thermal performance?
The 6mm contact area balances heat capacity and transfer, stabilising temperature during continuous soldering cycles.
Is this tip intended for a particular tip family compatibility?
It is manufactured to match the RTW family configuration for interchangeability with compatible tweezer tools.
Related links
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 8 MS 1.3 mm Straight 20 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT