Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Subtotal (1 unit)*

Kr. 6 270,04

(exc. VAT)

Kr. 7 837,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 270,04

*price indicative

RS Stock No.:
174-168
Mfr. Part No.:
T0054440511
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT B

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

2.4 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
CN

LT B Soldering Tip 2,4mm (Bulk 100 Pcs)


The Weller Soldering tip is designed specifically for versatility and precision in various soldering tasks. Its chisel shape and ideal dimensions make it perfect for both through-hole and surface mount technology applications. Whether you are working on intricate electronics or larger connections, Soldering tip ensures optimal heat transfer and consistency, allowing you to achieve professional results.

Crafted from solid copper plated with Iron ensuring maximum durability

Longevity is guaranteed making it a cost effective option for users

Silver Line Heating Element Technology delivers superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy