Weller XH A 1.6 mm Screwdriver Soldering Iron Tip for use with WTP90, WXP90
- RS Stock No.:
- 199-031
- Mfr. Part No.:
- T0054490899
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 215,30
(exc. VAT)
Kr. 269,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 215,30 |
*price indicative
- RS Stock No.:
- 199-031
- Mfr. Part No.:
- T0054490899
- Brand:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | XH A | |
| Tip Shape | Screwdriver | |
| For Use With | WTP90, WXP90 | |
| Tip Series | XH | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number XH A | ||
Tip Shape Screwdriver | ||
For Use With WTP90, WXP90 | ||
Tip Series XH | ||
Tip Width 1.6 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BA
The Weller Soldering tip is expertly designed for those demanding soldering tasks that require precision and power. The chisel shape, measuring 1.6 x 0.8 mm, meets the challenges of high mass soldering jobs with ease. Its compatibility with XH A Series soldering irons ensures that users can achieve optimal performance without sacrificing control or efficiency.
Conforms to high quality soldering standards
Versatile tip suitable for a variety of applications
Balancing performance and cost for user friendly operation
Related links
- Weller XNT AX 1.6 mm Bent Screwdriver 6 mm Soldering Iron Tip for use with WP65 WXP65, WTP90
- Weller XH C 3.2 mm Screwdriver 27 mm Soldering Iron Tip for use with WTP90, WXP90
- Weller XNT A 1.6 mm Screwdriver 28 mm Soldering Iron Tip for use with WP65 WXP65, WXP90
- Weller CT5A8 (425°C) 1.6 mm Screwdriver Soldering Iron Tip for use with W60P, W60P3
- Weller XH HX 0.8 mm Screwdriver Soldering Iron Tip for use with WTP 90, WXP 90
- Weller XNT 6 1.6 mm Screwdriver 29.5 mm Soldering Iron Tip for use with WXP90 WXP65, WTP90
- Weller XH B 2.4 mm Screwdriver 27 mm Soldering Iron Tip for use with WXP90, WTP90
- Weller XNT L 3.2 mm Screwdriver 37.5 mm Soldering Iron Tip for use with WXP65 WTP90, WP65