Ersa 0.3 mm Conical 34.5 mm Soldering Iron Tip for use with i-Tool
- RS Stock No.:
- 200-247
- Mfr. Part No.:
- 102PDLF03L
- Brand:
- Ersa
Subtotal (1 unit)*
Kr. 188,53
(exc. VAT)
Kr. 235,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 188,53 |
*price indicative
- RS Stock No.:
- 200-247
- Mfr. Part No.:
- 102PDLF03L
- Brand:
- Ersa
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
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | i-Tool | |
| Tip Series | 102 | |
| Tip Width | 0.3 mm | |
| Tip Length | 34.5mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With i-Tool | ||
Tip Series 102 | ||
Tip Width 0.3 mm | ||
Tip Length 34.5mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
Series 102 Unleaded, for i-Tool
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Tips - Ersa
Related links
- Ersa 0.8 mm Conical 34.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.5 mm Conical 34.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0102PDLF03/SB 0.3 mm Pencil or Fine Conical Tip 27 mm Soldering Tip for use with i-TOOL soldering iron NANO
- RS PRO 0.3 mm Conical 13.5 mm Soldering Iron Tip for use with T80 Series
- Weller RTU 003 C L MS 0.3 mm Conical 34 mm Soldering Iron Tip for use with WXUP-MS
- Ersa 0.6 mm Conical 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.7 mm Conical 29.3 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.6 mm Conical 35.5 mm Soldering Iron Tip for use with i-Tool