Ersa 1.3 mm Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- RS Stock No.:
- 200-253
- Mfr. Part No.:
- 102ADLF13
- Brand:
- Ersa
Get a bulk buy discount
Add 10 more to save Kr. 83,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 203,75
(exc. VAT)
Kr. 254,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 28 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 203,75 | - |
| 10 - 19 | Kr. 195,40 | Kr. 83,50 |
| 20 - 49 | Kr. 189,45 | Kr. 286,00 |
| 50 + | Kr. 173,20 | Kr. 1 527,50 |
*price indicative
- RS Stock No.:
- 200-253
- Mfr. Part No.:
- 102ADLF13
- Brand:
- Ersa
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
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Hoof | |
| For Use With | i-Tool | |
| Tip Series | 102 | |
| Tip Width | 1.3 mm | |
| Tip Length | 30.5mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Hoof | ||
For Use With i-Tool | ||
Tip Series 102 | ||
Tip Width 1.3 mm | ||
Tip Length 30.5mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
Series 102 Unleaded, for i-Tool
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Tips - Ersa
Related links
- Ersa 1.5 mm Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 4 mm Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 2 mm Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 1.6 mm Straight Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 2.3 mm Straight Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 3.5 mm Straight Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.6 mm Conical 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.2 mm Conical 30.5 mm Soldering Iron Tip for use with i-Tool