Ersa 3.5 mm Hoof 60 mm Soldering Iron Tip for use with Multitip C25
- RS Stock No.:
- 740-641
- Mfr. Part No.:
- 172LD/SB
- Brand:
- Ersa
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 120,58
(exc. VAT)
Kr. 150,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 120,58 | - |
| 10 - 19 | Kr. 115,66 | 4% |
| 20 - 49 | Kr. 111,88 | 7% |
| 50 + | Kr. 102,39 | 15% |
*price indicative
- RS Stock No.:
- 740-641
- Mfr. Part No.:
- 172LD/SB
- Brand:
- Ersa
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
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Hoof | |
| For Use With | Multitip C25 | |
| Tip Series | 172 | |
| Tip Angle | 45° | |
| Tip Width | 3.5 mm | |
| Tip Length | 60mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Hoof | ||
For Use With Multitip C25 | ||
Tip Series 172 | ||
Tip Angle 45° | ||
Tip Width 3.5 mm | ||
Tip Length 60mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
Soldering tip series 172 for Multitip 25
Mains Lead - Ersa
Related links
- Ersa 0.5 mm Conical 60 mm Soldering Iron Tip for use with Multitip C25
- Ersa 1 mm Chisel 60 mm Soldering Iron Tip for use with Multitip C25
- Ersa 3 mm Hoof 54 mm Soldering Iron Tip for use with Multitip C15, Tip 260
- Ersa 3.5 mm Straight Hoof 30.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 2 mm Hoof 825 mm Soldering Iron Tip for use with TC40 Pincette 40
- Ersa 4 mm Straight Hoof 40 mm Soldering Iron Tip for use with Power Tool
- Ersa 2.6 mm Chisel 55 mm Soldering Iron Tip for use with Tip 260, Multitip C15
- Ersa 0.5 mm Conical 56 mm Soldering Iron Tip for use with Multitip C15, Tip 260