Metcal CVC 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- RS Stock No.:
- 182-7635
- Mfr. Part No.:
- CVC-7CH0018P
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 436,99
(exc. VAT)
Kr. 546,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 436,99 |
*price indicative
- RS Stock No.:
- 182-7635
- Mfr. Part No.:
- CVC-7CH0018P
- Brand:
- Metcal
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
| Brand | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical Chisel | |
| Model Number | CVC | |
| For Use With | CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 6 mm | |
| Tip Length | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical Chisel | ||
Model Number CVC | ||
For Use With CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 6 mm | ||
Tip Length 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal CVC Soldering Tips / Solder Tip Cartridges.
CVC-, SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
Suitable for Use With:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron MX-H1-AV, MX-RM3E, MX-H7-SF, solder-Kit MX-UK1, CV-H1-AV, CV-H7-AV.
Related links
- Metcal CVC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 8.4 mm Conical 8.4 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 13.7 mm Conical 13.7 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 0.4 mm Conical 9.1 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E, MX-RM6E
- Metcal CVC 1 mm Chisel 6.5 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E, MX-RM6E