Weller RTM 012 B MS 1.2 mm Bevel 19 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- RS Stock No.:
- 215-0952
- Distrelec Article No.:
- 301-42-552
- Mfr. Part No.:
- T0054462099N
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 536,42
(exc. VAT)
Kr. 670,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 536,42 |
*price indicative
- RS Stock No.:
- 215-0952
- Distrelec Article No.:
- 301-42-552
- Mfr. Part No.:
- T0054462099N
- Brand:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTM 012 B MS | |
| Tip Shape | Bevel | |
| For Use With | WXMP-MS, WMRP-MS, WTMP-MS | |
| Tip Series | RTM | |
| Tip Angle | 45° | |
| Tip Width | 1.2 mm | |
| Tip Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTM 012 B MS | ||
Tip Shape Bevel | ||
For Use With WXMP-MS, WMRP-MS, WTMP-MS | ||
Tip Series RTM | ||
Tip Angle 45° | ||
Tip Width 1.2 mm | ||
Tip Length 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.2mm Tip Size - T0054462099N
This soldering iron tip is crafted for precision in a variety of electronic applications. Its bevel shape enhances heat transfer, making it an important tool for both micro and standard components. The 1.2mm tip size ensures adaptability, enabling users to address numerous tasks across sectors such as aerospace, automotive, and medical devices.
Features & Benefits
• High-performance active design improves soldering efficiency
• Bevel tip shape allows access to tight spaces
• Compatible with multiple Weller soldering iron models for flexibility
• Complies with MIL-SPEC standards for reliability in critical applications
• Suitable for diverse components across various industrial needs
• Effective for both micro and standard soldering tasks
Applications
• Designed for use with WMRP-MS and WXMP-MS soldering irons
• Appropriate for aerospace and military electronics assembly
• Ideal for manufacturing and maintenance of medical devices
• Effective for fine electronic assembly and repair tasks
• Utilised in automotive component soldering processes
What is the suitable power rating for this tip?
It operates at a power rating of 40W, ensuring efficient heat delivery.
Is this tip compatible with other soldering tools?
Yes, it is designed to work with various Weller soldering iron models for added adaptability.
Can this tip be used for very small components?
Yes, it is specifically designed for precision work on micro components.
How often should I replace the soldering tip?
Replacement frequency depends on usage, but regular inspections can help maintain performance.
What maintenance is required for optimal performance?
Keeping the tip clean and inspecting for wear can help ensure effective soldering.
Related links
- Weller RTM 004 B MS 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 020 G MS 1.2 mm Gull Wing 21 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS
- Weller RTM 008 C MS 0.8 mm Conical 19 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 013 S X MS ou RT3X-MS 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 032 S MS 3.2 mm Screwdriver 17.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 008 S X MS 0.8 mm Bent Screwdriver 24 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS