Weller 0.8 mm Conical 52 mm Soldering Iron Tip for use with WLIR60
- RS Stock No.:
- 238-6604
- Distrelec Article No.:
- 302-27-970
- Mfr. Part No.:
- WLTC08IR60
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 164,16
(exc. VAT)
Kr. 205,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 164,16 |
*price indicative
- RS Stock No.:
- 238-6604
- Distrelec Article No.:
- 302-27-970
- Mfr. Part No.:
- WLTC08IR60
- Brand:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WLIR60 | |
| Tip Series | WLT Consumer | |
| Tip Angle | 0° | |
| Tip Width | 0.8 mm | |
| Tip Length | 52mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WLIR60 | ||
Tip Series WLT Consumer | ||
Tip Angle 0° | ||
Tip Width 0.8 mm | ||
Tip Length 52mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller conical tip is used for WLIR60 Weller's soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. It is compatible with WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C,WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD.
Conical 0.8mm tip
Length 52 mm
Solder skilfully and confidently
Related links
- Weller 0.8 mm Conical 38.1 mm Soldering Iron Tip for use with WLIR30
- Weller RTM 008 C ou RT2 0.8 mm Conical 19 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller LT O 0.8 mm Conical 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
- Weller 0.8 mm Bevel 38.1 mm Soldering Iron Tip for use with WLBU75 Gas Iron
- Weller 6.4 mm Screwdriver 57 mm Soldering Iron Tip for use with WLIR60
- Weller 2.4 mm Screwdriver 52.3 mm Soldering Iron Tip for use with WLIR60
- Weller 4SPI15 213 0.8 mm Pointed 50 mm Soldering Iron Tip for use with SPI 16