Weller 10 mm Bent Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- RS Stock No.:
- 238-6613
- Distrelec Article No.:
- 302-27-981
- Mfr. Part No.:
- WLTSB10IR80
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 254,65
(exc. VAT)
Kr. 318,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 254,65 |
*price indicative
- RS Stock No.:
- 238-6613
- Distrelec Article No.:
- 302-27-981
- Mfr. Part No.:
- WLTSB10IR80
- Brand:
- Weller
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
| Brand | Weller | |
| Tip Shape | Bent Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WLIR80 | |
| Tip Series | WLT Consumer | |
| Tip Angle | 45° | |
| Tip Width | 10 mm | |
| Tip Length | 76.2mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Bent Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WLIR80 | ||
Tip Series WLT Consumer | ||
Tip Angle 45° | ||
Tip Width 10 mm | ||
Tip Length 76.2mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller screwdriver Bent tip is used for WLIR80 Weller's soldering iron. The tip is easy to replace and is perfect for your electronic soldering tasks. It is compatible with WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C,WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I,WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G and WLSK8023I.
Screwdriver Bent 10 mm tip
Length 76.2 mm
Solder skilfully and confidently
Related links
- Weller 10 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 6.4 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller LHT FX 9 mm Bent Screwdriver 9.2 mm Soldering Iron Tip for use with WSP 150
- Weller LT AX 1.6 mm Bent Screwdriver 14.1 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT 4X 1.2 mm Bent Screwdriver 16.5 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller XNT 4X 1.2 mm Bent Screwdriver 34.6 mm Soldering Iron Tip for use with WP65 WXP65, WTP90
- Weller XNT AX 1.6 mm Bent Screwdriver 6 mm Soldering Iron Tip for use with WP65 WXP65, WTP90
- Weller RTM 013 S X ou RT3X 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP, WMRP