Weller RTMS 020 G MS 1.2 mm Mini-Wave Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8151
- Distrelec Article No.:
- 303-44-768
- Mfr. Part No.:
- T0050109899
- Brand:
- Weller
Subtotal (1 unit)*
Kr. 485,28
(exc. VAT)
Kr. 606,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 26 June 2026
- Plus 6 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 485,28 |
*price indicative
- RS Stock No.:
- 252-8151
- Distrelec Article No.:
- 303-44-768
- Mfr. Part No.:
- T0050109899
- Brand:
- Weller
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
| Brand | Weller | |
| Tip Shape | Mini-Wave | |
| Model Number | RTMS 020 G MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 1.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Mini-Wave | ||
Model Number RTMS 020 G MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 1.2 mm | ||
Standards/Approvals No | ||
Weller RTMS Series Soldering Iron Tip, Gull Wing Tip, 2mm Tip size - T0050109899
This soldering iron tip by Weller features a gull wing tip shape and a 2mm tip size. Suitable for use with the WXMPS MS smart soldering iron and WXsmart soldering station, this high-quality tip offers precision soldering for various applications.
Features & Benefits
• Optimised heat transfer with 40W maximum power for efficient performance
• Extremely fast 5-second heat-up time for quick soldering tasks
• Maximum precision with a short tip-to-grip distance and optimised tip shape
• Wide tip range with more than 40 smart universal soldering tip shapes and sizes
• Clear identification of smart tips by the WXsmart soldering station
• Full process control with tip lock function for repeatable soldering processes
• Full traceability with unique individual serial numbers for each tip
• Easy tip exchange without additional tools, even at high temperatures
• Maximum protection compliant with IPC industry standards and MIL-SPEC guidelines
Applications
• Suitable for micro and standard soldering applications in electronics, medical technology, and aerospace industries
Can it provide maximum precision during soldering processes?
Yes, the soldering iron tip offers maximum precision with a short tip-to-grip distance and optimised tip shape.
Will it heat up quickly for efficient soldering tasks?
Yes, it features an extremely fast 5-second heat-up time for efficient performance.
Is it compatible with WXMPS MS smart soldering iron and WXsmart soldering station?
Yes, the tip is specifically designed for use with these soldering tools.
Related links
- Weller RTM 020 G MS 1.2 mm Mini-Wave 21 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS
- Weller RTUS 020 G MS 2 mm Mini-Wave Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTM 020 G ou RT10GW 1.2 mm Mini-Wave Soldering Iron Tip for use with WMRP, WXMP
- Weller RTUS 012 S L MS 1.2 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller T0050112099 2 mm Mini-Wave Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron