Metcal HCT-910 2.5 mm Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- RS Stock No.:
- 262-8048
- Distrelec Article No.:
- 303-11-072
- Mfr. Part No.:
- HB-D25-B
- Brand:
- Metcal
Subtotal (1 unit)*
Kr.480 94
(exc. VAT)
Kr.601 18
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 12 unit(s) shipping from 07. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 480,94 |
*price indicative
- RS Stock No.:
- 262-8048
- Distrelec Article No.:
- 303-11-072
- Mfr. Part No.:
- HB-D25-B
- Brand:
- Metcal
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
| Brand | Metcal | |
| Tip Shape | Hot Air Tip | |
| Model Number | HCT-910 | |
| For Use With | HCT-910-11, HCT-910-21 | |
| Tip Size | 2.5 mm | |
| Tip Series | HCT-900, HCT- 1000 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Hot Air Tip | ||
Model Number HCT-910 | ||
For Use With HCT-910-11, HCT-910-21 | ||
Tip Size 2.5 mm | ||
Tip Series HCT-900, HCT- 1000 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The OK International Nozzle of Metcal is used for hot air rework station. The nozzle is 10.0 mm in diameter and features for ease of use when installed on the hand piece.
HCT tip available for work station
Hot air tip
Bayonet mount
Hot air tip
Bayonet mount
Related links
- Metcal HCT-910 2.5 mm Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 5 Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 5 mm Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 10 mm Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 Hot Air Tip Nozzle for use with HCT-910-11, HCT-910-21
- Metcal HCT-910 Digital Soldering Station 900W, 230V 600°C
- Metcal Soldering Accessory HCT-910 Replacement Heating Element
- Metcal HCT-HE-21 Desoldering Gun Tip, 230W Output