Weller PTC9 (480°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)

Subtotal (1 pack of 10 units)*

Kr. 751,04

(exc. VAT)

Kr. 938,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 75,104Kr. 751,04

*price indicative

RS Stock No.:
267-4504
Mfr. Part No.:
4PTC9-1
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

Model Number

PTC9 (480°C)

For Use With

TCP (series (old generation)

Tip Series

PT

Tip Width

3.2 mm

Tip Length

33mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller PT soldering tips for TCP soldering irons


The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.

Range of tips includes the following:

209-1799 - TIP PT-A6

162-6546 - TIP PT-A7

162-6603 - TIP PT-A8

209-1806 - TIP PT-B6

162-6619 - TIP PT-B8

310-0838 - TIP PT-B9

209-1890 - TIP PT-BS7

162-6625 - TIP PT-C8

310-0844 - TIP PT-C9

209-1878 - TIP PT-D7

209-1884 - TIP PT-D8

310-0866 - TIP PT-D9

516-426 - TIP PT-E8

516-555 - TIP PT-F7

516-561 - TIP PT-F8

516-476 - TIP 4PTL6-1

209-1963 - TIP PT-06

516-397 - TIP 4PTB7-1

516-599 - TIP 4PTAA7-1

162-9832 - CONICAL TIP 0.4/27 T0054136799

162-9860 - CONICAL TIP 4PTS8-1

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

DIY enthusiasts

Plumbers

Electricians

Vehicle technicians

Soldering is often used for:

General wiring applications

Electrical repair work at home, in factories or for vehicles

Audio systems

Cable assembling

Indoor lighting

Low-voltage wiring

PCBs

Radio-controlled

Repairs

Small appliances and engines

FAQs


How long do soldering iron tips last for?

If high quality iron tips are used, they can last for years with the proper care and cleaning.

Tips


Related links